E19-00H
ZF Electronic SystemsSnap Action Switch - DPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E19-00H
Alias/AKA:
0E1900H0
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Steel/Thermoplastic Nylon/Roller Lever
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
2.36 mm
Operating Force:
2.01 N
Termination Style:
Quick Connect
Dimension:
90.85 x 16.28 mm
Body Orientation:
Straight
IP Rating:
N/A
The ZF Electronics Corp part E19-00H is a highly reliable Snap Action Switch featuring a robust DPDT (double-pole, double-throw) configuration. Its lever design allows for easy operation, making it ideal for various applications. This switch can handle up to 15A@125/250VAC and 2A@48VDC, ensuring efficient power transmission. The Quick Connect terminations make installation hassle-free, while the screw mount provides a secure and stable connection. Trust in the quality and performance of the ZF Electronics Corp E19-00H Snap Action Switch for your electrical needs.
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords:
E1900H
CUSTOMERS
ALSO BOUGHT
![323672](https://www.masterelectronics.com/images/parts/largeimages/10359204.jpg)
323672
Parallel Splice - SOLISTRAND - STRATO-THERM Series - 12 AWG - 10 AWG - 6.64 mm² - Nickel -...
![1-66099-5](https://www.masterelectronics.com/images/parts/largeimages/10191077.jpg)
1-66099-5
III+ PIN,18-16,TIN ,LP
![BK/S501-10-R](https://www.masterelectronics.com/images/parts/largeimages/10803799.jpg)
BK/S501-10-R
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Ceramic Carton
![E13-00H](https://www.masterelectronics.com/upload/parts/images/large/11073384.jpg)
E13-00H
Snap Action Switch - SPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
![E19-50H](https://www.masterelectronics.com/upload/parts/images/large/11073461.jpg)
E19-50H
Snap Action Switch - DPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount