E19-00K
ZF Electronic SystemsSnap Action Switch - DPDT - Roller - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E19-00K
Alias/AKA:
0E1900K0
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
336
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Nylon/Lever
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
2.36 mm
Operating Force:
2.08 N
Termination Style:
Quick Connect
Dimension:
83.31 x 16.28 mm
Body Orientation:
Straight
IP Rating:
N/A
The ZF Electronics Corp part E19-00K is a high-quality Snap Action Switch with a Double Pole Double Throw configuration and a roller actuator. It is capable of handling up to 15A at 125/250VAC and 2A at 48VDC, making it ideal for various industrial applications. The switch features quick connect terminals for easy installation and is designed for screw mounting. Reliable and durable, this switch ensures precise and reliable performance in a variety of settings.
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords:
E1900K
IN STOCK:
1,748
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$10.69
$53.450
25
$10.58
$264.500
50
$9.70
$485.000
100
$9.60
$960.000
336
$9.51
$3,195.360
672
$9.41
$6,323.520
1,008
+
$9.31
$9,384.480
CUSTOMERS
ALSO BOUGHT
E13-00K
Snap Action Switch - SPDT - Roller - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
612
Steel Hole Plug - 1" Hole Diameter - 1-9/64" Diameter - 21/64" Length - 3/32" Height.
E20-00K
Snap Action Switch - DPDT - Roller - 20A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
CCS50-S8-C
Fixed diameter cable clamp, #8 screw (M4), .50" (12.7mm) bundle, white, standard package.
3273198
Distribution block - Block with horizontal alignment and integrated supply - The blocks ca...