E19-01A
ZF Electronic SystemsSnap Action Switch - DPST-NO - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E19-01A
Alias/AKA:
0E1901A0
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
500
Mounting:
Through Hole
Pole Throw Configuration:
DPST
Switch Configuration:
N.O.
Actuator Material/Style:
Thermoplastic Nylon/Button
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
0.38 mm
Operating Force:
8.34 N
Termination Style:
Quick Connect
Dimension:
66.67 x 16.28 mm
Body Orientation:
Straight
IP Rating:
N/A
Snap Action Switch - DPST-NO - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords:
E1901A
CUSTOMERS
ALSO BOUGHT
E20-00A
Snap Action Switch - DPDT - Button - 20A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
D2VW-5L1-1HS
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 30VDC 1.18N Screw Mount Solder
66181-1
Socket Contact - 18 to 16 AWG (.8 to 1.4 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Go...
TIGB51-6S-BL-NBL
1-pole - ON-None-ON - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illumina...