E19-50H
ZF Electronic SystemsSnap Action Switch - DPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E19-50H
Alias/AKA:
0E1950H0
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
336
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Steel/Thermoplastic Nylon/Roller Lever
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
3.56 mm
Operating Force:
1.27 N
Termination Style:
Quick Connect
Dimension:
97.2 x 16.28 mm
Body Orientation:
Straight
IP Rating:
N/A
The ZF Electronics Corp part E19-50H is a high-quality snap action switch designed for various applications. With a double-pole, double-throw (DPDT) configuration, it ensures reliable and precise electrical control. The switch features a lever actuator for easy operation and can handle a maximum current of 15A at 125/250VAC or 2A at 48VDC. It is equipped with quick connect terminals for effortless installation and a screw mount design for secure mounting. This snap action switch is an ideal choice for use in industrial, automotive, and electrical equipment where durability and performance are crucial.
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords:
E1950H
IN STOCK:
0
On Order:
911
can ship 2/7/25
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$11.24
$56.200
25
$7.85
$196.250
50
$7.18
$359.000
100
$6.96
$696.000
336
$6.75
$2,268.000
672
$6.68
$4,488.960
1,008
$6.61
$6,662.880
2,688
+
$6.55
$17,606.400
CUSTOMERS
ALSO BOUGHT
42506-2
PCB Terminal - 6.35mm x 0.81mm - 0.25" x 0.032" - Brass - 3.3 mm - Tin.
E19-00H
Snap Action Switch - DPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
V7-2B17D8-048
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...
V7-6B19D8-057
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 1...
1612STD
Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 30A