E19-50K
ZF Electronic SystemsSnap Action Switch - DPDT - Roller - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E19-50K
Alias/AKA:
0E1950K0
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
336
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Nylon/Lever
Contact Rating @ Voltage:
1118.55 A
Maximum Movement Differential:
3.56 mm
Operating Force:
1.47 N
Termination Style:
Quick Connect
Dimension:
89.76 x 16.28 mm
Body Orientation:
Straight
IP Rating:
N/A
Snap Action Switch - DPDT - Roller - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords:
E1950K
IN STOCK:
957
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
252
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$14.21
$71.050
50
$9.27
$463.500
100
$9.07
$907.000
252
$8.88
$2,237.760
504
$8.79
$4,430.160
756
$8.71
$6,584.760
1,008
+
$8.62
$8,688.960