help desk software
DATA SHEET

E20-00A

ZF Electronic Systems

Snap Action Switch - DPDT - Button - 20A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E20-00A
Alias/AKA:
0E2000A0
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
150
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Nylon/Button
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.38 mm
Operating Force:
12.55 N
Termination Style:
Quick Connect
Dimension:
66.67 x 16.28 mm
Body Orientation:
Straight
IP Rating:
N/A
The ZF Electronics Corp part E20-00A is a high-quality Snap Action Switch that features a Double Pole Double Throw (DPDT) configuration. This switch is designed with a convenient button for easy operation. It can handle a maximum current of 20A at 125/250VAC and 2A at 48VDC, making it suitable for various applications. The Quick Connect terminals facilitate quick and easy installation, while the Screw Mount design ensures secure and reliable mounting. Trust in the ZF Electronics Corp E20-00A Snap Action Switch for excellent performance and durability.
Product Highlights:
  • 5 current ratings
  • Choice of actuator styles
  • 3 terminal types (optional screw terminals available — consult factory)
  • 3 contact arrangements
  • Long-life coil spring mechanism
  • High-temperature 150°C and 200°C available on select models (consult factory)
  • Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords:
E2000A
IN STOCK: 1,081
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
225
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.41
$77.050
50
$10.00
$500.000
100
$9.67
$967.000
225
$9.29
$2,090.250
450
$9.18
$4,131.000
675
$9.05
$6,108.750
900 +
$8.80
$7,920.000
Tools/3D Models