E20-00M
ZF Electronic SystemsSnap Action Switch - DPDT - Button w/ferrule - 20A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E20-00M
Alias/AKA:
0E2000M0
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
150
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Nylon/Button
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.38 mm
Operating Force:
12.55 N
Termination Style:
Quick Connect
Dimension:
66.67 x 16.28 mm
Body Orientation:
Straight
IP Rating:
N/A
The ZF Electronics Corp part E20-00M is a high-quality Snap Action Switch. It features a DPDT (Double Pole Double Throw) configuration and a Button with a ferrule for easy operation. This switch is designed to handle heavy-duty electrical loads, with a rating of 20A@125/250VAC and 2A@48VDC. It offers quick connect terminals for convenient installation and a screw mount design for secure attachment. Perfect for applications that require precise and reliable switching, the E20-00M is a top choice for professionals in various industries.
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords:
E2000M
IN STOCK:
654
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
225
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$10.74
$53.700
50
$9.81
$490.500
100
$9.72
$972.000
225
$9.62
$2,164.500
450
$9.52
$4,284.000
675
$9.43
$6,365.250
900
+
$9.33
$8,397.000
CUSTOMERS
ALSO BOUGHT
A16-30-10-84
Contactor - 110 - 120 VAC Coil - 17 A at 3-Phase - 30 A at 1-Phase.
TIC-410A
Conn Test Probe 1 POS ST 1 Port
ASW220
Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Moun...
RR2KP-UDC12V
Electromechanical Relay DPDT 10A 12VDC 100Ohm Socket
70-ASMD-250
Socket Modules Connects The Circuit In Parallel With The Relay Coil