E20-50H
ZF Electronic SystemsSnap Action Switch - DPDT - Lever - 20A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E20-50H
Alias/AKA:
0E2050H0
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
336
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Steel/Thermoplastic Nylon/Roller Lever
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
2.03 mm
Operating Force:
2.79 N
Termination Style:
Quick Connect
Dimension:
79.95 x 16.28 mm
Body Orientation:
Straight
IP Rating:
N/A
The ZF Electronics Corp part E20-50H is a highly reliable and durable snap action switch designed for a wide range of applications. It features a Double Pole Double Throw (DPDT) configuration with a lever actuator, allowing for versatile electrical connections. This switch has a maximum rating of 20A at 125/250VAC and 2A at 48VDC, making it suitable for high-power applications. It is equipped with quick connect terminals for easy installation and screw mount for secure attachment. With its robust design and excellent electrical performance, the E20-50H is an ideal choice for various industrial and commercial applications.
Product Highlights:
- 5 current ratings
- Choice of actuator styles
- 3 terminal types (optional screw terminals available — consult factory)
- 3 contact arrangements
- Long-life coil spring mechanism
- High-temperature 150°C and 200°C available on select models (consult factory)
- Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords:
E2050H
IN STOCK:
590
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
252
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$17.70
$88.500
50
$11.43
$571.500
100
$11.08
$1,108.000
252
$10.80
$2,721.600
504
$10.69
$5,387.760
756
$10.58
$7,998.480
1,008
+
$10.48
$10,563.840
CUSTOMERS
ALSO BOUGHT
2210.0
Ferrules Terminal 10AWG 20mm 6.9mm Tin
2-520273-2
ULTRAFAST 110 ASSY REC 22-18 TPBR LP
PM-T45
Photoelectric Sensor Small Type Light ON/Dark ON NPN Open Collector 0.006m
03-06-1023
Conn Housing RCP 2 POS 3.68mm Crimp ST Cable Mount Bag
0463000000
Wire Ferrule - Single Wire - 17 AWG - 1 mm² - 8 mm - Yellow.