E21-50KX
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.25A 125VAC 30VDC 0.08N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E21-50KX
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Aluminum/Thermoplastic Acetal/Roller Lever
Contact Rating @ Voltage:
0.25@30VDC@UL A
Maximum Movement Differential:
0.76 mm
Operating Force:
0.08 N
Termination Style:
Quick Connect
Dimension:
10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.25A 125VAC 30VDC 0.08N Screw Mount
Product Highlights:
- 8 current ratings AC
- 3 current ratings DC
- Choice of actuator styles
- Choice of terminals
- 3 contact arrangements
- Long-life coil spring mechanism
- Agency approved extended life versions
- High-temperature versions available