Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E21-69K
RoHS:
Yes
Supplier Standard Pack
1
Life Cycle:
Discontinued
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 100mA (AC), 250mA (DC)
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Actuator Type Lever, Straight
Mounting Type Chassis Mount
Termination Style Quick Connect - 0.187" (4.7mm)
Operating Force 35gf
Pretravel 0.125" (3.2mm)
Differential Travel 0.030" (0.76mm)
Overtravel 0.085" (2.16mm)
Operating Temperature -40°C ~ 85°C
Operating Position 0.600" (15.2mm)
Electrical Life 6,000 Cycles
This product is discontinued, but still in stock
IN STOCK:
258
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$17.73
$17.730
10
$10.27
$102.700
25
+
$5.07
$126.750
Product Guides