help desk software
DATA SHEET

E22-75HX

ZF Electronic Systems

Switch Snap Action SP Lever Quick Connect 3A 250VAC 125VDC 74.57VA 0.05N Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E22-75HX
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Aluminum/Thermoplastic Acetal/Lever
Contact Rating @ Voltage:
74.57@UL A
Maximum Movement Differential:
1.02 mm
Operating Force:
0.05 N
Termination Style:
Quick Connect
Dimension:
52.98 x 10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SP Lever Quick Connect 3A 250VAC 125VDC 74.57VA 0.05N Screw Mount
Product Highlights:
  •  8 current ratings AC
  •  3 current ratings DC
  •  Choice of actuator styles
  •  Choice of terminals
  •  3 contact arrangements
  •  Long-life coil spring mechanism
  •  Agency approved extended life versions
  •  High-temperature versions available
IN STOCK: 0
MOQ for out of Stock Qty:
125
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
125
$3.160
$395.000
250
$2.370
$592.500
375
$2.212
$829.500
500 +
$2.168
$1,084.000
Tools/3D Models