help desk software
DATA SHEET

E23-50H

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 5A 250VAC 186.42VA 0.84N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E23-50H
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Screw Mount,Quick Connect
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Lever
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
0.76 mm
Operating Force:
0.84 N
Termination Style:
Quick Connect
Dimension:
48.41 x 10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 5A 250VAC 186.42VA 0.84N Screw Mount
Search Keywords:
E2350H
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
D433-R1LD-G2
D433-R1LD-G2
VIEW PRODUCT
Tools/3D Models