help desk software
DATA SHEET

E23-50HX

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 5A 250VAC 186.42VA 0.22N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E23-50HX
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Lever
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
0.76 mm
Operating Force:
0.22 N
Termination Style:
Quick Connect
Dimension:
48.41 x 10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 5A 250VAC 186.42VA 0.22N Screw Mount
Search Keywords:
E2350HX
  This product is discontinued, but still in stock

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 55
Ships today, if you order in
Tools/3D Models