E23-75KX
ZF Electronic SystemsSwitch Snap Action SP Roller Lever Quick Connect 5A 250VAC 186.42VA 0.14N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E23-75KX
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N/A
Actuator Material/Style:
Stainless Steel/Steel/Thermoplastic Acetal/Roller Lever
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
1.02 mm
Operating Force:
0.14 N
Termination Style:
Quick Connect
Dimension:
10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action SP Roller Lever Quick Connect 5A 250VAC 186.42VA 0.14N Screw Mount
IN STOCK:
65
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$4.454
$44.540
50
$3.825
$191.250
250
$3.289
$822.250
500
$3.068
$1,534.000
1,000
$2.966
$2,966.000
2,500
$2.870
$7,175.000
5,000
$2.265
$11,325.000
7,500
+
$2.159
$16,192.500