help desk software
DATA SHEET

E33-00A

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 30VDC 372.85VA 2.79N Screw Mount .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E33-00A
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Acetal/Button
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
0.25 mm
Operating Force:
2.79 N
Termination Style:
Quick Connect
Dimension:
37.84 x 10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 10A 250VAC 30VDC 372.85VA 2.79N Screw Mount
Product Highlights:
  •  8 current ratings AC
  •  3 current ratings DC
  •  Choice of actuator styles
  •  Choice of terminals
  •  3 contact arrangements
  •  Long-life coil spring mechanism
  •  Agency approved extended life versions
  •  High-temperature versions available
Search Keywords:
E3300A
  This product is not in stock and cannot be back-ordered
Minimum Order:
10
RECOMMENDED REPLACEMENT
D443-R1AA-G2
D443-R1AA-G2
VIEW PRODUCT
Tools/3D Models