E33-50HL
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 30VDC 372.85VA 0.84N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E33-50HL
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Screw Mount,Quick Connect
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Lever
Contact Rating @ Voltage:
372.85@UL A
Maximum Movement Differential:
1.02 mm
Operating Force:
0.84 N
Termination Style:
Quick Connect
Dimension:
52.98 x 10.31 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 10A 250VAC 30VDC 372.85VA 0.84N Screw Mount
Search Keywords:
E3350HL
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives