E61-00H
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Lever Quick Connect 5A 250VAC 30VDC 0.26N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E61-00H
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Package Type:
Mounting:
Screw Mount,Quick Connect
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Lever
Contact Rating @ Voltage:
5@250VAC 30VDC@UL A
Maximum Movement Differential:
0.51 mm
Operating Force:
0.26 N
Termination Style:
Quick Connect
Dimension:
21.56 x 6.35 x 17.6 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 5A 250VAC 30VDC 0.26N Screw Mount
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives