E62-00K
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 186.42VA 0.64N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E62-00K
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Screw Mount,Quick Connect
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Roller Lever
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
0.51 mm
Operating Force:
0.64 N
Termination Style:
Quick Connect
Dimension:
19.84 x 6.35 x 23.19 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 10.1A 250VAC 186.42VA 0.64N Screw Mount
Search Keywords:
E6200K
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives