help desk software
DATA SHEET

E63-00K

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.25A 125VAC 30VDC 0.29N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E63-00K
Alias/AKA:
0E6300K0
RoHS:
Yes
HTS:
8536509065
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Screw Mount,Quick Connect
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Roller Lever
Contact Rating @ Voltage:
0.25@30VDC@UL A
Maximum Movement Differential:
0.51 mm
Operating Force:
0.29 N
Termination Style:
Quick Connect
Dimension:
19.84 x 6.35 x 23.19 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 0.25A 125VAC 30VDC 0.29N Screw Mount
Search Keywords:
E6300K
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models