E63-50A
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Button PC Pins 0.25A 125VAC 30VDC Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E63-50A
RoHS:
Yes
HTS:
8536509040
COO:
DE
ECCN:
EAR99
Mounting:
Through Hole,PC Pins
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Acetal/Button
Contact Rating @ Voltage:
0.25@30VDC@UL A
Maximum Movement Differential:
0.1 mm
Operating Force:
N/A
Termination Style:
PC Pins
Dimension:
19.84 x 6.35 x 11.53 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.25A 125VAC 30VDC Thru-Hole
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives