help desk software
DATA SHEET

E63-50K

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.25A 125VAC 30VDC 0.1N Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E63-50K
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
PCB Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Acetal/Roller Lever
Contact Rating @ Voltage:
0.25@30VDC@UL A
Maximum Movement Differential:
1.27 mm
Operating Force:
0.1 N
Termination Style:
PC Pins
Dimension:
22.96 x 6.35 x 17.63 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.25A 125VAC 30VDC 0.1N Thru-Hole
  This product is discontinued, but still in stock
IN STOCK: 10
Ships today, if you order in
You may purchase in-stock quantity up to 10
Minimum Order:
1200
Available in less than min:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0415
$0.0415
1,200
$0.0377
$45.2400
18,000
$0.0191
$343.8000
60,000
$0.0182
$1,092.0000
156,000
$0.0177
$2,761.2000
488,000 +
$0.0169
$8,247.2000
Tools/3D Models