E65-00A
ZF Electronic SystemsPanel Mount Push Button - Momentary - SPDT - 16A@125/250 VAC - Quick Connect - UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E65-00A
Alias/AKA:
0E6500A0
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
248.57A@UL
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
31.75 x 17.27 x 51.31 mm
Introducing ZF Electronics Corp part E65-00A, a high-quality Panel Mount Push Button switch designed for convenient and reliable operation. This Momentary switch features a Single Pole Double Throw configuration, with a robust 16A rating at 125/250 VAC. Equipped with Quick Connect terminals for easy installation, this switch is UL certified for added peace of mind. Perfect for a wide range of industrial and commercial applications, the ZF Electronics Corp E65-00A offers durability and performance you can trust.
Product Highlights:
- Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
- Snap-in panel mounting
- Long-life coil spring, snap-action mechanism
- Agency approved extended-life versions available
- VDE approval available on select models (F Series)
- Various terminal forms available (consult factory)
Search Keywords:
E6500A
IN STOCK:
3,552
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$7.61
$38.050
25
$5.84
$146.000
100
$5.70
$570.000
250
$5.61
$1,402.500
500
$5.53
$2,765.000
1,000
$5.45
$5,450.000
2,500
$5.34
$13,350.000
5,000
+
$5.23
$26,150.000
Product Guides