E65-40A
ZF Electronic SystemsPanel Mount Push Button - Momentary - SPDT - 16A@125/250 VAC - Quick Connect - UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E65-40A
Alias/AKA:
0E6540A0
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1500
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
248.57A@UL
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
31.75 x 17.27 x 40.51 mm
Panel Mount Push Button - Momentary - SPDT - 16A@125/250 VAC - Quick Connect - UL
IN STOCK:
0
MOQ for out of Stock Qty:
375
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
375
$7.684
$2,881.500
750
$4.068
$3,051.000
1,125
$2.863
$3,220.875
1,500
+
$2.805
$4,207.500
Product Guides