E68-30A
ZF Electronic SystemsPanel Mount Push Button - Momentary - SPDT - 0.1A@125/250 VAC - Quick Connect - UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E68-30A
Alias/AKA:
0E6830A0
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@125 VAC
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
31.75 x 17.27 x 49 mm
The ZF Electronics Corp part E68-30A is a high-quality Panel Mount Push Button designed for momentary operations. It features a Single Pole Double Throw (SPDT) configuration, allowing for reliable switching between two circuits. With a rating of 0.1A at 125/250 VAC, this push button is suitable for various applications. It is designed for quick and easy installation with its quick connect terminals. Additionally, this push button is UL listed, ensuring its safety and compliance with industry standards. Trust in the ZF Electronics Corp E68-30A for your panel mount push button needs.
Product Highlights:
- Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
- Snap-in panel mounting
- Long-life coil spring, snap-action mechanism
- Agency approved extended-life versions available
- VDE approval available on select models (F Series)
- Various terminal forms available (consult factory)
Search Keywords:
E6830A
IN STOCK:
9,550
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$7.46
$37.300
25
$5.61
$140.250
100
$5.12
$512.000
250
$4.88
$1,220.000
500
$4.80
$2,400.000
1,000
$4.73
$4,730.000
2,500
$4.66
$11,650.000
5,000
+
$4.59
$22,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
GE52-C69
Grommet Edging Strip, .052" Thickness, Flame Retardant Nylon 6.6, Ivory - 100 ft/Roll
TSB23012DS
Conn Europa Terminal Blocks 24 POS 8mm Screw Cable Mount 30A/Contact
91AR200KLF
Res Cermet Trimmer 200K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 9.78 X 5.08mm) Pin ...
HCTE-0875-0-SP
Cable Accessories Corrugated Tubing Ethylene Tetrafluoroethylene Black Spool