E68-40A
ZF Electronic SystemsPanel Mount Push Button - Momentary - SPDT - 0.1A@125/250 VAC - Quick Connect - UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E68-40A
Alias/AKA:
0E6840A0
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
300
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@125 VAC
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
31.75 x 17.27 x 40.51 mm
The ZF ELECTRONICS CORP E68-40A is a reliable panel mount push button switch designed for momentary contact applications. This switch features a Single Pole Double Throw (SPDT) configuration and is rated for 0.1A at 125/250 VAC. It is equipped with quick connect terminals for easy installation and is UL approved for safety and quality assurance. Ideal for a wide range of industrial and commercial applications, the E68-40A offers dependable performance and durability in a compact and versatile design.
Product Highlights:
- Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
- Snap-in panel mounting
- Long-life coil spring, snap-action mechanism
- Agency approved extended-life versions available
- VDE approval available on select models (F Series)
- Various terminal forms available (consult factory)
Search Keywords:
E6840A
IN STOCK:
193
Ships today, if you order in
On Order:
2,400
can ship 2/26/25
2,400
can ship 4/21/25
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$6.89
$34.450
25
$5.45
$136.250
100
$5.08
$508.000
300
$4.96
$1,488.000
600
$4.84
$2,904.000
1,200
$4.77
$5,724.000
2,700
$4.69
$12,663.000
5,100
+
$4.62
$23,562.000
Product Guides
CUSTOMERS
ALSO BOUGHT
VX-55-1A3
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 5A 250VAC 0.59N Screw Mount Sol...
1608620000
Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 36A
TIGL721-6S-BL-NBL
2-pole - ON-None-ON - 20A 125-277VAC 1 1/2 HP @ 125VAC & 2 HP @ 250VAC - Non-Illuminated B...
97-18-9S(431)
Connector Accessories Socket Insert 7 POS
DB2C-A1MC
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 10.1A 250VAC 80VDC 186.42VA 0.34N ...