E69-31A
ZF Electronic SystemsPanel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E69-31A
Alias/AKA:
0E6931A0
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
248.57A@UL
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
31.75 x 17.27 x 49 mm
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
273
Can Ship immediately
Factory Lead-Time
22 Weeks
Product Guides