E72-40KT
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 10.1A 250VAC 186.42VA 0.74N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E72-40KT
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/High Temperature Thermoplastic Nylon/Roller Lever
Contact Rating @ Voltage:
186.42@UL A
Maximum Movement Differential:
0.635 mm
Operating Force:
0.74 N
Termination Style:
Wire Lead
Dimension:
9.78 x 42.32 mm
Body Orientation:
Straight
IP Rating:
N/A
The ZF Electronics Corp E72-40KT is a high-quality switch designed for various industrial applications. It features a snap action design with a SPDT (single-pole double-throw) configuration, allowing it to be used as both a normally open and normally closed switch. The switch is equipped with a roller lever for easy actuation and wire leads for convenient installation. With a maximum current rating of 10.1A and voltage rating of 250VAC, this switch offers reliable performance and can handle a power load of up to 186.42VA. The switch is securely mounted using screws, ensuring stability and durability. Whether you need a switch for machinery, automation systems, or any electrical equipment, the ZF Electronics Corp E72-40KT is a dependable choice for your application.
Product Highlights:
- Moisture resistant
- 3 contact arrangements
- Long life coil spring mechanism
- Choice of button or hinged actuator
- 10-inch, 16 gauge leads attached
- Custom wire and harness designs available upon request
Search Keywords:
E7240KT
CUSTOMERS
ALSO BOUGHT
![305183](https://www.masterelectronics.com/images/parts/largeimages/10355949.jpg)
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
![E72-40AT](https://www.masterelectronics.com/images/parts/largeimages/11074491.jpg)
E72-40AT
Switch Snap Action N.O./N.C. SPDT Button Wire Lead 10.1A 250VAC 186.42VA 2.94N Screw Mount
![39-01-2040](https://www.masterelectronics.com/images/parts/largeimages/11859040.jpg)
39-01-2040
Conn Housing F 4 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Automotive Bag
![E72-40HT](https://www.masterelectronics.com/images/parts/largeimages/11074492.jpg)
E72-40HT
Switch Snap Action N.O./N.C. SPDT Straight Lever Wire Lead 10.1A 250VAC 186.42VA 0.66N Scr...
![24-6040-0061](https://www.masterelectronics.com/images/parts/largeimages/11629100.jpg)
24-6040-0061
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool