E78-30A
ZF Electronic SystemsPanel Mount Push Button - Momentary - DPDT - 0.1A@125/250 VAC - Quick Connect - UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E78-30A
Alias/AKA:
0E7830A0
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@125 VAC
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
39.88 x 17.27 x 49 mm
The ZF Electronics Corp part E78-30A is a durable and reliable Panel Mount Push Button. It features a momentary action and double-pole, double-throw (DPDT) configuration, making it ideal for a wide range of applications. This push button has a rating of 0.1A at 125/250 VAC, ensuring safe and efficient operation. It is designed for quick and easy installation with its quick connect terminals. Additionally, this push button is UL certified, meeting the highest safety standards. Trust the quality and performance of ZF Electronics Corp's E78-30A for your panel mount push button needs.
Product Highlights:
- Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
- Snap-in panel mounting
- Long-life coil spring, snap-action mechanism
- Agency approved extended-life versions available
- VDE approval available on select models (F Series)
- Various terminal forms available (consult factory)
Search Keywords:
E7830A
IN STOCK:
965
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$13.48
$67.400
50
$11.98
$599.000
100
$11.50
$1,150.000
250
$11.33
$2,832.500
500
$11.16
$5,580.000
750
$10.99
$8,242.500
1,000
+
$10.83
$10,830.000
Product Guides