E78-40A
ZF Electronic SystemsPanel Mount Push Button - Momentary - DPDT - 0.1A@125/250 VAC - Quick Connect - UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E78-40A
Alias/AKA:
0E7840A0
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@125 VAC
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
39.88 x 17.27 x 40.51 mm
The ZF Electronics Corp part E78-40A is a high-quality panel mount push button switch. It features a momentary action, allowing for temporary activation of the switch. With a double-pole double-throw (DPDT) configuration, this switch offers flexibility in circuit connection options. It has a rating of 0.1A at 125/250 VAC, making it suitable for a wide range of applications. The switch is equipped with quick connect terminals, ensuring easy and secure electrical connections. Furthermore, it is UL certified, guaranteeing its safety and reliability.
Product Highlights:
- Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
- Snap-in panel mounting
- Long-life coil spring, snap-action mechanism
- Agency approved extended-life versions available
- VDE approval available on select models (F Series)
- Various terminal forms available (consult factory)
Search Keywords:
E7840A
IN STOCK:
7,267
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$12.94
$64.700
25
$12.34
$308.500
50
$11.75
$587.500
200
$11.51
$2,302.000
400
$11.34
$4,536.000
600
$11.17
$6,702.000
1,000
+
$11.00
$11,000.000
Product Guides