help desk software
DATA SHEET

E79-30A

ZF Electronic Systems

Panel Mount Push Button - Momentary - DPDT - 10A@125/250 VAC - Quick Connect - UL .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E79-30A
Alias/AKA:
0E7930A0
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
248.57A@UL
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
39.88 x 17.27 x 49 mm
The 0E7930A0 is a double-pole double-throw (DPDT) panel-mount Pushbutton Switch with a thermoplastic acetal standard actuator and ON function. The E79 series switch has long life coil spring and snap action mechanism. It has silver-cadmium oxide contacts, brass quick connect terminal and thermoplastic polyester case.
Product Highlights:
  • Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
  • Snap-in panel mounting
  • Long-life coil spring, snap-action mechanism
  • Agency approved extended-life versions available
  • VDE approval available on select models (F Series)
  • Various terminal forms available (consult factory)
Search Keywords:
E7930A
IN STOCK: 2,781
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.28
$41.400
25
$6.44
$161.000
50
$6.35
$317.500
200
$6.25
$1,250.000
400
$6.16
$2,464.000
600
$6.06
$3,636.000
1,000 +
$5.97
$5,970.000
Tools/3D Models
Product Guides