E79-40A
ZF Electronic SystemsPanel Mount Push Button - Momentary - DPDT - 10A@125/250 VAC - Quick Connect - UL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
E79-40A
Alias/AKA:
0E7940A0
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
248.57A@UL
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
39.88 x 17.27 x 40.51 mm
The ZF Electronics Corp part E79-40A is a highly reliable Panel Mount Push Button switch designed for easy installation in industrial applications. This momentary switch features a Double Pole Double Throw (DPDT) configuration, making it suitable for a wide range of electrical circuits. With a rating of 10A@125/250 VAC, this switch offers high current capability for robust performance. It features a quick connect terminal type, ensuring secure and efficient electrical connections. Additionally, this switch is UL certified, providing peace of mind in terms of safety and reliability. Whether used in machinery, control panels, or other industrial equipment, the E79-40A Panel Mount Push Button switch is an excellent choice for dependable performance.
Product Highlights:
- Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
- Snap-in panel mounting
- Long-life coil spring, snap-action mechanism
- Agency approved extended-life versions available
- VDE approval available on select models (F Series)
- Various terminal forms available (consult factory)
Search Keywords:
E7940A
IN STOCK:
74
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$11.58
$57.900
25
$7.91
$197.750
50
$7.61
$380.500
200
$7.37
$1,474.000
400
$7.26
$2,904.000
600
$7.13
$4,278.000
1,000
+
$6.81
$6,810.000
Product Guides