F68-30A
ZF Electronic SystemsPanel Mount Push Button - Momentary - SPDT - 0.1A@125/250 VAC - Quick Connect - UL&VDE .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
F68-30A
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
250
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.1A@125 VAC
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
31.75 x 17.27 x 49 mm
Panel Mount Push Button - Momentary - SPDT - 0.1A@125/250 VAC - Quick Connect - UL&VDE
Product Highlights:
- Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
- Snap-in panel mounting
- Long-life coil spring, snap-action mechanism
- Agency approved extended-life versions available
- VDE approval available on select models (F Series)
- Various terminal forms available (consult factory)
Search Keywords:
F6830A
IN STOCK:
1,310
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
250
$4.74
$1,185.000
750
$4.43
$3,322.500
1,500
$4.16
$6,240.000
3,000
+
$4.09
$12,270.000
Product Guides