help desk software
DATA SHEET

F69-00A

ZF Electronic Systems

Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL&VDE .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
F69-00A
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
248.57A@UL
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
31.75 x 17.27 x 51.31 mm
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL&VDE
Product Highlights:
  • Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
  • Snap-in panel mounting
  • Long-life coil spring, snap-action mechanism
  • Agency approved extended-life versions available
  • VDE approval available on select models (F Series)
  • Various terminal forms available (consult factory)
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
375
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
375
$7.310
$2,741.250
750
$3.870
$2,902.500
1,125
$2.723
$3,063.375
1,500 +
$2.669
$4,003.500
Possible Replacement
0F6900A0
0F6900A0
VIEW PRODUCT
Tools/3D Models
Product Guides