F79-30A
ZF Electronic SystemsPanel Mount Push Button - Momentary - DPDT - 10A@125/250 VAC - Quick Connect - UL&VDE .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
F79-30A
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
248.57A@UL
Actuator Style:
Button
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
39.88 x 17.27 x 49 mm
The ZF Electronics Corp part F79-30A is a reliable and durable panel mount push button switch that is perfect for various applications. This momentary switch features a Double Pole Double Throw (DPDT) configuration, allowing for versatile control options. With a rating of 10A@125/250 VAC, this switch can handle high voltage and current levels. It is designed for easy installation with quick connect terminals. Additionally, it is UL and VDE certified, guaranteeing its safety and quality. Choose the ZF Electronics Corp part F79-30A for a dependable and efficient push button switch solution.
Product Highlights:
- Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
- Snap-in panel mounting
- Long-life coil spring, snap-action mechanism
- Agency approved extended-life versions available
- VDE approval available on select models (F Series)
- Various terminal forms available (consult factory)
Search Keywords:
F7930A
IN STOCK:
1,642
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$11.63
$58.150
25
$8.21
$205.250
50
$7.48
$374.000
100
$7.11
$711.000
250
$6.78
$1,695.000
500
$6.69
$3,345.000
1,000
$6.40
$6,400.000
2,500
+
$6.10
$15,250.000
Product Guides