F81AB110
ZF Electronic SystemsSwitch Push Button N.O. SPST Round Plunger 10A 400VAC 30VDC 1118.55VA Quick Connect Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
F81AB110
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
1500
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
1118.55A@UL
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
39.88 x 17.4 mm
Switch Push Button N.O. SPST Round Plunger 10A 400VAC 30VDC 1118.55VA Quick Connect Panel Mount
Product Highlights:
- Snap-in panel mounting
- High over-travel
- Choice of button barrier or standard housing
- 3 terminal types
- Double make/double break shorting bars
- Agency approved extended-life versions available
- International approval available
- 3mm minimum contact gaps
- Over 200 versions available
Search Keywords:
F81AB110
IN STOCK:
179
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
5
$10.23
$51.150
100
$6.46
$646.000
250
$6.27
$1,567.500
375
$6.20
$2,325.000
750
$6.14
$4,605.000
1,125
$6.08
$6,840.000
1,500
+
$6.02
$9,030.000
Product Guides