F82JB12L
ZF Electronic SystemsSwitch Push Button N.O./(N.O./N.C.) SPST/SPDT Round Plunger 16A 250VAC 30VDC 1118.55VA Quick Connect Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
F82JB12L
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST/SPDT
Bushing Type:
N/R
Switch Configuration:
N.O./(N.O./N.C.)
Contact Rating @ Voltage:
1118.55A@UL
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued
The F82JB12L switch from ZF Electronics Corp is a versatile push button switch with a round plunger design, capable of N.O. (normally open) or N.O./N.C. (normally open/normally closed) configuration. This SPST/SPDT switch has a high current rating of 16A at 250VAC or 30VDC, with a power rating of 1118.55VA. It is designed for quick and easy panel mounting, making it ideal for various applications where reliable and durable switching is required.
Product Highlights:
- Snap-in panel mounting
- High over-travel
- Choice of button barrier or standard housing
- 3 terminal types
- Double make/double break shorting bars
- Agency approved extended-life versions available
- International approval available
- 3mm minimum contact gaps
- Over 200 versions available
Search Keywords:
F82JB12L
This product is discontinued, but still in stock
IN STOCK:
1,234
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$22.59
$112.950
25
$22.25
$556.250
50
$21.92
$1,096.000
125
$21.59
$2,698.750
250
$11.43
$2,857.500
375
$8.04
$3,015.000
500
+
$7.88
$3,940.000
Product Guides