help desk software
DATA SHEET

G13-00H

ZF Electronic Systems

Snap Action Switch - SPDT - Lever - 0.1A@125VAC/30VDC - Quick Connect - Screw Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
G13-00H
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Nylon/Lever
Contact Rating @ Voltage:
0.1@125VAC@UL A
Maximum Movement Differential:
2.36 mm
Operating Force:
0.98 N
Termination Style:
Quick Connect
Dimension:
86.43 x 16.26 mm
Body Orientation:
Straight
IP Rating:
N/A
Snap Action Switch - SPDT - Lever - 0.1A@125VAC/30VDC - Quick Connect - Screw Mount
Product Highlights:
  • 5 current ratings
  • Choice of actuator styles
  • 3 terminal types (optional screw terminals available — consult factory)
  • 3 contact arrangements
  • Long-life coil spring mechanism
  • High-temperature 150°C and 200°C available on select models (consult factory)
  • Includes E13, E14, E29, E30 and G13 Series.
Search Keywords:
G1300H
IN STOCK: 43
Ships today, if you order in
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.75
$18.750
5
$17.32
$86.600
10 +
$16.87
$168.700
Tools/3D Models