help desk software
DATA SHEET

G13-00M

ZF Electronic Systems

Snap Action Switch - SPDT - Button w/ferrule - 0.1A@125VAC/30VDC - Quick Connect - Screw Mount

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
G13-00M
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Thermoplastic Nylon/Button
Contact Rating @ Voltage:
0.1@125VAC@UL A
Maximum Movement Differential:
0.38 mm
Operating Force:
4.17 N
Termination Style:
Quick Connect
Dimension:
67.12 x 16.26 mm
Body Orientation:
Straight
IP Rating:
N/A
Snap Action Switch - SPDT - Button w/ferrule - 0.1A@125VAC/30VDC - Quick Connect - Screw Mount
Search Keywords:
G1300M
IN STOCK: 5,666
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.22
$41.100
25
$6.68
$167.000
50
$6.58
$329.000
100
$6.38
$638.000
250
$5.85
$1,462.500
500
$5.76
$2,880.000
1,000
$5.68
$5,680.000
2,500 +
$5.48
$13,700.000
Tools/3D Models