G13-50H
ZF Electronic SystemsSnap Action Switch - SPDT - Lever - 0.1A@125VAC/30VDC - Quick Connect - Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
G13-50H
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
672
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Thermoplastic Nylon/Lever
Contact Rating @ Voltage:
0.1@125VAC@UL A
Maximum Movement Differential:
3.56 mm
Operating Force:
0.64 N
Termination Style:
Quick Connect
Dimension:
92.78 x 16.26 mm
Body Orientation:
Straight
IP Rating:
N/A
Snap Action Switch - SPDT - Lever - 0.1A@125VAC/30VDC - Quick Connect - Screw Mount
Search Keywords:
G1350H
IN STOCK:
1,881
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
336
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$9.17
$45.850
100
$5.85
$585.000
250
$5.73
$1,432.500
336
$5.64
$1,895.040
672
$5.56
$3,736.320
1,008
$5.48
$5,523.840
1,344
+
$5.39
$7,244.160