GPSCNH01
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Plunger Solder 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
GPSCNH01
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.42 N
Termination Style:
Solder
Dimension:
49.6 x 17.6 x 29.41 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Plunger Solder 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount
Search Keywords:
GPSCNH01
This product is discontinued, but still in stock
IN STOCK:
196
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$8.89
$44.450
25
$7.19
$179.750
50
$7.08
$354.000
100
$6.85
$685.000
250
$6.36
$1,590.000
500
$5.09
$2,545.000
1,000
$4.95
$4,950.000
2,500
+
$4.87
$12,175.000