GPTBRH11
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Roller Lever Screw 20A 250VAC 250VDC 1491.4VA 1.17N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
GPTBRH11
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
1.02 mm
Operating Force:
1.17 N
Termination Style:
Screw
Dimension:
64.75 x 17.6 x 47.24 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 20A 250VAC 250VDC 1491.4VA 1.17N Screw Mount
Product Highlights:
- Ultra-small travel differential
- Mechanical life tested to 1 million cycles
- Current switching to 20 amps
- Wide variety of actuators
- Screw or solder terminals standard
- Low operate forces available
Search Keywords:
GPTBRH11
IN STOCK:
194
Ships today, if you order in
MOQ for out of Stock Qty:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$20.31
$20.310
25
$17.83
$445.750
50
$17.56
$878.000
100
$17.30
$1,730.000
200
$17.03
$3,406.000
300
$16.78
$5,034.000
400
+
$16.53
$6,612.000