GPTBRM01
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Roller Lever Screw 20A 250VAC 250VDC 1491.4VA 1.78N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
GPTBRM01
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Screw Mount,Screw
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Roller Lever
Contact Rating @ Voltage:
1491.4 A
Maximum Movement Differential:
0.5 mm
Operating Force:
1.78 N
Termination Style:
Screw
Dimension:
49.6 x 17.6 x 42.44 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 20A 250VAC 250VDC 1491.4VA 1.78N Screw Mount
Product Highlights:
- Ultra-small travel differential
- Mechanical life tested to 1 million cycles
- Current switching to 20 amps
- Wide variety of actuators
- Screw or solder terminals standard
- Low operate forces available