GPTCLS02
ZF Electronic SystemsSwitch Snap Action N.O./N.C. SPDT Lever Screw 15A 250VAC 250VDC 186.42VA 0.86N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
GPTCLS02
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
1.02 mm
Operating Force:
0.86 N
Termination Style:
Screw
Dimension:
53.5 x 17.6 x 36.94 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 250VAC 250VDC 186.42VA 0.86N Screw Mount
Product Highlights:
- Ultra-small travel differential
- Mechanical life tested to 1 million cycles
- Current switching to 20 amps
- Wide variety of actuators
- Screw or solder terminals standard
- Low operate forces available