help desk software

GPTCNC11

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Button Screw 15A 250VAC 250VDC 186.42VA 3.42N Screw Mount .. see full description

  • RoHS Compliant
  • Box Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
GPTCNC11
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Button
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.42 N
Termination Style:
Screw
Dimension:
49.6 x 17.6 x 31.54 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Button Screw 15A 250VAC 250VDC 186.42VA 3.42N Screw Mount
Product Highlights:
  • Ultra-small travel differential
  • Mechanical life tested to 1 million cycles
  • Current switching to 20 amps
  • Wide variety of actuators
  • Screw or solder terminals standard
  • Low operate forces available
IN STOCK: 0
MOQ for out of Stock Qty:
100
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$22.85
$2,285.000
200
$12.10
$2,420.000
300
$8.51
$2,553.000
400 +
$8.34
$3,336.000