help desk software
DATA SHEET

GPTCRH12

ZF Electronic Systems

Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
GPTCRH12
RoHS:
Yes
HTS:
8536509040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.42 N
Termination Style:
Screw
Dimension:
49.6 x 17.6 x 60.44 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount
  This product is discontinued, but still in stock
IN STOCK: 158
Ships today, if you order in
Minimum Order:
3
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$10.54
$31.620
35
$10.14
$354.900
150
$9.74
$1,461.000
350
$9.36
$3,276.000
1,000 +
$9.01
$9,010.000
Tools/3D Models