Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
GS101201
RoHS:
Yes
HTS:
8543704000
COO:
MX
ECCN:
EAR99
Package Type:
Box
Magnetic Type:
Unipolar
Maximum Output Current:
25 mA
Mounting:
Screw
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
23.88 x 41.5 x 59.74 mm
Typical Operating Supply Voltage:
5 to 24 V
Termination Type:
Connector
Operating Temperature:
-40 to 125 °C
The ZF Electronics Corp GS101201 is a versatile Hall Effect Sensor designed to measure magnetic fields with exceptional accuracy and reliability. It operates at a maximum current of 25mA and can be powered by 9V, 12V, 15V, or 18V power supply. With its 3-pin configuration, this sensor offers easy installation and integration into various industrial applications. Whether used for position sensing, speed detection, or current sensing, the GS101201 ensures precise measurements and consistent performance. Trust in ZF Electronics Corp to provide top-notch sensor solutions for your engineering needs.
Product Highlights:
- Capable of operating upto 150?C
- Sealed design exceedsIEC60529 IP67 standardfor immersion
- Resistant to fuels, solvents,and lubricants associated withengines, transmissions, brakesand chassis systems
- Easily customizable connectororientation
- ESD resistant to 15kV(contact discharge)
- Operates at arbitrarilylow speeds
- Mating connector Delphi12162280
Search Keywords:
GS101201
IN STOCK:
1,701
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$44.08
$44.080
5
$41.16
$205.800
25
$36.56
$914.000
50
$34.56
$1,728.000
100
$33.33
$3,333.000
250
$33.17
$8,292.500
500
+
$33.00
$16,500.000
DOWNLOADS