Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Zf Electronic Systems
Part No:
GS101202
RoHS:
Yes
HTS:
8543704000
COO:
MX
ECCN:
EAR99
Package Type:
Box
Magnetic Type:
Unipolar
Maximum Output Current:
25 mA
Mounting:
Screw
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
23.88 x 41.5 x 59.74 mm
Typical Operating Supply Voltage:
5 to 24 V
Termination Type:
Wire Leads
Operating Temperature:
-40 to 125 °C
Geartooth Speed Sensor 3-Pin
Product Highlights:
- Capable of operating upto 150?C
- Sealed design exceedsIEC60529 IP67 standardfor immersion
- Resistant to fuels, solvents,and lubricants associated withengines, transmissions, brakesand chassis systems
- Easily customizable connectororientation
- ESD resistant to 15kV(contact discharge)
- Operates at arbitrarilylow speeds
- Mating connector Delphi12162280
Search Keywords:
GS101202
IN STOCK:
0
On Order:
24
can ship 8/12/24
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$46.01
$46.010
5
$40.59
$202.950
25
$33.67
$841.750
50
$31.86
$1,593.000
100
$26.76
$2,676.000
250
$26.56
$6,640.000
500
+
$26.43
$13,215.000
DOWNLOADS