Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Zf Electronic Systems
Part No:
GS101205
RoHS:
Yes
HTS:
8543704000
COO:
MX
ECCN:
EAR99
Package Type:
Box
Magnetic Type:
Unipolar
Maximum Output Current:
25 mA
Mounting:
Screw
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
60.5 x 36.3 x 28.2 mm
Typical Operating Supply Voltage:
5 to 24 V
Termination Type:
Connector
Operating Temperature:
-40 to 140 °C
The ZF Electronics Corp GS101205 Gear Sensor is a compact and reliable sensor designed to accurately detect and monitor gear position in automotive applications. With its advanced technology and robust construction, this sensor ensures precise shifting and improved performance. It features a user-friendly interface for easy installation and setup. The GS101205 Gear Sensor is an essential component for ensuring optimal gear shifting and overall driving experience.
Product Highlights:
- Capable of operating up to 150?C
- Sealed design exceeds IEC60529 IP67 standard for immersion
- Resistant to fuels, solvents, and lubricants associated with engines, transmissions, brakes and chassis systems
- Easily customizable connector orientation
- ESD resistant to 15kV (contact discharge)
- Operates at arbitrarily low speeds
- Mating connector Delphi 12162280
Search Keywords:
GS101205
IN STOCK:
225
Ships today, if you order in
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$30.09
$30.090
5
$25.88
$129.400
25
$23.88
$597.000
50
$23.76
$1,188.000
100
$23.64
$2,364.000
250
$23.52
$5,880.000
500
+
$23.40
$11,700.000
DOWNLOADS