help desk software
DATA SHEET

J842120LUAUS5

ZF Electronic Systems

Keyboard 83 Key USB Connector 250mA 5VDC 3000000Cycle

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
J842120LUAUS5
RoHS:
Yes
HTS:
8471602000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Keyboard
Interface:
USB
Connection Type:
USB Connector
Layout:
83 Key
Number of Keys:
83 Key
Illumination Type:
LED
IP Rating:
N/A
Key Material:
Silicone Rubber
Key Colour:
Black
Case Colour:
Black
Keyboard 83 Key USB Connector 250mA 5VDC 3000000Cycle
Search Keywords:
J842120LUAUS5
IN STOCK: 0
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$403.702
$403.702
5
$327.799
$1,638.995
10
$311.411
$3,114.110
15
$301.755
$4,526.325
25 +
$292.615
$7,315.375
Tools/3D Models
Product Guides