help desk software
DATA SHEET

KCA2ALA2RBB

ZF Electronic Systems

Switch Rocker ON OFF SPST Quick Connect Round Rocker 20A 250VAC 250VDC 100000Cycles .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ZF Electronic Systems
Part No:
KCA2ALA2RBB
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
20@14VDC A
Actuator Style:
Round Rocker
Actuator Color:
Red
Bezel Color:
N/A
Illumination:
Red,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
The ZF Electronics Corp part KCA2ALA2RBB is a high-quality and reliable switch rocker, designed for professional electronic applications. This SPST (Single Pole Single Throw) switch features an easy-to-use ON/OFF function and quick-connect terminals for convenient installation. With a durable construction, it is capable of handling heavy-duty electrical loads up to 20A at 250VAC and 250VDC. Built to last, this switch has a lifespan of 100,000 cycles, ensuring long-lasting performance under demanding conditions. Its round rocker design adds a sleek and stylish touch to any electronic device or equipment. Trust in the ZF Electronics Corp KCA2ALA2RBB for superior functionality, longevity, and effortless operation.
Search Keywords:
KCA2ALA2RBB
IN STOCK: 879
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.660
$36.600
100
$2.558
$255.800
250
$2.290
$572.500
500
$2.220
$1,110.000
1,000
$2.198
$2,198.000
3,000
$2.176
$6,528.000
5,000
$2.154
$10,770.000
8,000 +
$2.132
$17,056.000
Tools/3D Models